• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 99.448.6046.6 Plug RST® CLASSIC Serie 230 V 3-pin

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug part with strain relief RST20I3S S1 ZR1 V SW

  • Protection class IP66/68Connector RST20i3, 3-pinFor 6-10 mm wire diameter

Technical specifications

  • Continuous temperature resistant up to 100°C.
Product type

Plug

Material

Polyamide

Nominal voltage

230 V

Nominal current

20 A

Factory colour

Black

IP66

IP68

Dim

(L x W x H) 80.4 x 34.6 x 34.6 mm

Length

80.4 mm

Width

34.6 mm

Height

34.6 mm

Connection type

Screw connector

Data transfer (Smart Home)

Wired

n.rel.

No. of pins

3-pin

Series

RST® CLASSIC Serie

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686641 Wieland Electric 99.448.6046.6 Plug RST® CLASSIC Serie 230 V 3-pin

Description

Connector RST20i3, 3-pin, Plug part in Screw constechnik, 250V/20A, for 6-10 mm wire diameter, Colour coding black, Housing color black.

This text is machine translated.

Features

  • Plug part in screw technology250V/20ACoding color black

Scope of delivery

  • 1 items RST20i3, 3-pins socket