• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 99.449.6046.6 Receptacle RST® CLASSIC Serie 230 V 3-pin

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector RST 20I3S B1 ZR1 BLACK

  • Protection class IP 66/68

Technical specifications

  • Continuous temperature resistant up to 100°C.
Product type

Receptacle

Material

Polyamide

Nominal voltage

230 V

Nominal current

20 A

Factory colour

Black

IP66

IP68

Dim

(L x W x H) 80.4 x 34.6 x 34.6 mm

Length

80.4 mm

Width

34.6 mm

Height

34.6 mm

Connection type

Screw connector

Data transfer (Smart Home)

Wired

n.rel.

No. of pins

3-pin

Series

RST® CLASSIC Serie

Documents & Downloads

Datasheet

Datasheet 1517032 Wieland Electric 99.449.6046.6 Receptacle RST® CLASSIC Serie 230 V 3-pin

Description

Connector RST 20i3, 3-pin, socket part in screw technology, 250 V/20 A, for cable diameter of 6-10 mm, coding black color, housing color black.

This text is machine translated.