• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric Light barrier SLC4-B14-1500 Range (max.) 10 m Protective field height 1500 mm 24 V DC

Product type
Light barrier
Height
1500 mm
Type
SLC4-B14-1500
Range of uses
Finger protection
Operating voltage
24 V DC
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,819.00 / piece)
€ 4,819.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Light barrier

Type

SLC4-B14-1500

Range of uses

Finger protection

Operating voltage

24 V DC

Smallest detectable object size (diameter)

14 mm

Connector

M12

Range (max.)

10 m

Performance level

PL e

Safety rating

4

Protective field height

1500 mm

Content

1 pc(s)

Height

1500 mm

DC

TRUE

FALSE

Connector M12

Transmitter and receiver

250 mA

FALSE

FALSE

FALSE

FALSE

10 m

1500 mm

4

FALSE

Other

14 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272897 Wieland Electric Light barrier SLC4-B14-1500 Range (max.) 10 m Protective field height 1500 mm 24 V DC

Description

Safety light curtain base
Transmitter + receiver
Type 4
PL. E
Resolution 14 mm (finger protection)
Protective field height 1500 mm
Supply voltage 24 V.
M12 connector
Transmitter 5-pole
Receiver 5-pin
L-shape mounting bracket included

This text is machine translated.