Image similar
Light grid
AS1-HD-SR-010-J
Transmitter
Receiver
24 V DC
24 V DC (max)
1.75 ms
0.2 mm
M12 (4-pin)
M12 (5-pin)
0.8 m
3 m
PNP
6
100 mm
1 pc(s)
IP65
150.1 mm
22 mm
43.2 mm
(L x W x H) 150.1 x 22 x 43.2 mm
Datasheet 1488315 Datalogic Light grid AS1-HD-SR-010-J Range (max.) 3 m Protective field height 100 mm No. of rays: 6
User & Safety Instructions 1488315 Datalogic Light grid AS1-HD-SR-010-J Range (max.) 3 m Protective field height 100 mm No. of rays: 6
€ 620.99*
The necessary accessories are required to use the article as described.