• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric LR241 EMEA LTE Wi-Fi router Built-in modem: LTE 10 / 100 MBit/s

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 847.80 / piece)
€ 4,239.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LTE Wi-Fi router

Transfer rate

10 / 100 MBit/s

10/100 Mbps ports

2 x

RS232 console ports

1 x

Built-in modem

LTE

Interfaces

LAN (10/100 Mbps)

Wi-Fi 5 (IEEE 802.11ac)

RS232

RS485

Router features

Built-in Firewall

LAN transfer rate

100 MBit/s

DIN rail (top hat rail)

TRUE

TRUE

2

FALSE

IP30

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271125 Wieland Electric LR241 EMEA LTE Wi-Fi router Built-in modem: LTE 10 / 100 MBit/s

Description

WIENET LTE LR240
4G LTE CAT VPN security router
Robust metal housing for DIN top hat rail or wall mounting
2x SIM with cover
Interfaces: 2x Ethernet 10/100 Mbit/s (independent IP)
WI-Fi ac/b/g/n 2.4GHz / 5 GHz
1 x RS232
1x RS485
1x I/O
2x SMA
Power supply 9-48 V DC
Configuration: Web server
VPN: OpenVPN
IPSec
L2TP
SIZE
PPTP Network:DHCP
NAT/PAT
SSH
VRRP
PPPoE
SNMP
SMTP
DDNS client
DNS proxy
VLAN
QoS
Backup routes
Port forwarding
Host port routing
Ethernet bridging
Load balancing
IPv6 Dual stack
Control and diagnostics: SMS
email
SNMP trap
Status
Operating temperature: -40 ... +75°C

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.