• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric R1.400.9448.0 Sensor/actuator connector 1 pc(s)

Product type
Sensor/actuator connector
Type
STS-CON-448
Jacket material
Plastic
IP rating
IP67
Manufacturer part #
R1.400.9448.0
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

STS-CON-448

Product type

Sensor/actuator connector

Jacket material

Plastic

IP67

Manufacturer part #

R1.400.9448.0

Content

1 pc(s)

Plastic

IP67

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3275150 Wieland Electric R1.400.9448.0 Sensor/actuator connector 1 pc(s)

Description

STS connector
M12-4-4-8

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)