• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 01943 01943 Philips bit PH 2 Chromium-vanadium steel tempered 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Philips bit

Drive

M5

Length

45 mm

Material

Chromium-vanadium steel

Material properties

tempered

Downforce

Phillips

Content

1 pc(s)

Size

PH 2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176788 Wiha 01943 01943 Philips bit PH 2 Chromium-vanadium steel tempered 1 pc(s)

Description

Drive: thread connection M5 · Application: for optimal use in screw machines · Material: High quality chrome-vanadium steel, through-hardened.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.