• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 03879 Allen Allen key set 9-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagonal ball-head pin wrench set in the holder

  • Manganese-phosphated, 9-piece
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Length

264 mm

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Weight

0.412 kg

Width

91 mm

Type

Metric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817627 Wiha 03879 Allen Allen key set 9-piece

Description

Bronzed, 9 pcs. Blade: Chrome-vanadium steel, through-hardened, bronzed. Standards: Based on ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Popular key sizes kept in a well-organised holder. Simple, rapid operation with solid stopping point for L-keys. The ball end enables the user to work at angles up to 25°.

Features

  • Blade made of chromium-vanadium steel, hardened throughout, manganese-phosphated
  • Standards: according to ISO 2936L
  • Application: Especially for hard-to-reach screws
  • Extra: Common key sizes are clearly kept in the holder. Easy and fast usage through fixed stopper point for pin wrench. Ball head allows screws to be fastened at an angle of up to 25°.

Scope of delivery

  • Hexagonal ball-head pin wrench: 1.5 x 91, 2 x 101, 2.5 x 113, 3 x 128, 4 x 142, 5 x 163, 6 x 184, 8 x 206, 10 x 231 mm.

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)