
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
Cable key for round connector with hexagonal SW9
- Can be used for all Wiha torque screwdriver
Technical specifications
- Max Nm: 1
- Product type
Hex key
- Range of use
Workshop
- Downforce
Allen
- Size
SW 9
- Spanner size
9 mm
- Blade length
140 mm
- Length
218 mm
- Blade Ø
4 mm
- Material
Chrome moly vanadium steel
Stainless steel
- Material properties
fibreglass-reinforced
- Height
50 mm
- Width
100 mm
- Weight
20 g
- Compatible with
Wiha Torque
- Dim
(L x W x H) 218 x 100 x 50 mm
- Size
9
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 816048 Wiha 10114 Workshop Allen Hex key SW 9 9 mm 140 mm Compatible with Wiha Torque
Description
For controlled screwing of circular connectors with hexagonal edge on the specified torque.
Features
- Robust, glass-fiber reinforced plastic combines the high quality hexagonal stainless steel insert with the blade shaft made of chrome-vanadium-molybdenum steel.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 261.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























