

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Torque screwdriver
Workshop
4 mm
4.0 mm
1 Nm
5 Nm
6 %
80 mm
40 mm
134 mm
60 mm
195 mm
373 g
DIN EN ISO 6789
DIN EN 26789
Multi-purpose tool grip
adjustable
Digital display
EN ISO 6789
EN 26789
ASME B107.14M
Can be switched to lbs
1,0 - 6,0 Nm
4.0 mm
EN ISO 6789, BS EN 26789, ASME B107.14M
yes
User & Safety Instructions 816045 Wiha 2835 1.0-5.0Nm Workshop Torque screwdriver 1 - 5 Nm DIN EN ISO 6789, DIN EN 26789
€ 267.98*
The necessary accessories are required to use the article as described.