

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Torque screwdriver
Workshop
4 mm
4.0 mm
0.4 Nm
1.5 Nm
6 %
80 mm
34 mm
134 mm
60 mm
195 mm
322 g
DIN EN ISO 6789
DIN EN 26789
Multi-purpose tool grip
adjustable
Digital display
EN ISO 6789
EN 26789
ASME B107.14M
Can be switched to oz
40 - 150 Ncm
4.0 mm
EN ISO 6789, BS EN 26789, ASME B107.14M
yes
User & Safety Instructions 816044 Wiha 36886 Workshop Torque screwdriver 0.4 - 1.5 Nm DIN EN ISO 6789, DIN EN 26789
€ 453.96*
The necessary accessories are required to use the article as described.