• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 10144 Workshop Torque screwdriver 10 - 10 Nm DIN EN ISO 6789, DIN EN 26789

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TorqueFix ® Tplus cross-grip torque tool.

  • Torque: 10 Nm
  • With a fixed torque value pre-set by Wiha
  • Automatic release
  • With slipping clutch

Technical specifications

  • Hexagon head: 6 mm
Product type

Torque screwdriver

Range of use

Workshop

Drive

6 mm

Torque (min.)

10 Nm

Torque (max.)

10 Nm

Tolerance ±

6 %

Nm graduation

10 Nm

Length

80 mm

Handle length

120 mm

Width

45 mm

Height

160 mm

Weight

373 g

DIN standard

DIN EN ISO 6789

DIN EN 26789

Screwdriver features

Multi-purpose tool grip

T-grip

pre-set

EN standard

EN ISO 6789

EN 26789

ASME B107.14M

Max. torque

10 Nm

Standards

According to EN ISO 6789

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804004 Wiha 10144 Workshop Torque screwdriver 10 - 10 Nm DIN EN ISO 6789, DIN EN 26789

Description

For controlled screwing at a predefined torque., in combination with a Wiha torque grip. Extra: supplied in a practical plastic box, incl. factory testing protocol. Accuracy: ±6%, traceable to national normal. Handle: Comfortable Cross-handle with soft zones for optimum transmission of torque. Click signal upon reaching the set torque value. EN ISO 6789, BS EN 26789, ASME B107.14M

Features

  • For controlled screwing at a predefined torque., in combination with a Wiha torque of 6 mm reversing blade.
  • Extra: Supplied in a practical plastic box, including factory test protocol.
  • DIN EN ISO 6789

Scope of delivery

  • Torque screwdriver with TorqueFix® T cross-grip fixed pre-set torque limitation 10.0 Nm (29230)

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)