• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26048 Workshop Torque screwdriver 0.9 - 0.9 Nm DIN EN ISO 6789, DIN EN 26789

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque screwdriver TorqueFix® fixed preset torque limitation 0.9 Nm (26048)

  • Torque: 0.9 Nm
  • With a fixed torque value pre-set by Wiha
  • Automatic release

Technical specifications

  • External hexagon 4 mm
  • Dimensions (handle) 23 x 112 mm
Product type

Torque screwdriver

Range of use

Workshop

Drive

4 mm

Torque (min.)

0.9 Nm

Torque (max.)

0.9 Nm

Tolerance ±

6 %

Nm graduation

0.9 Nm

Length

30 mm

Handle Ø

23 mm

Handle length

112 mm

Width

30 mm

Height

125 mm

Weight

70 g

DIN standard

DIN EN ISO 6789

DIN EN 26789

Screwdriver features

Multi-purpose tool grip

pre-set

EN standard

EN ISO 6789

EN 26789

ASME B107.14M

Max. torque

0.9 Nm

Standards

EN ISO 6789

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 803984 Wiha 26048 Workshop Torque screwdriver 0.9 - 0.9 Nm DIN EN ISO 6789, DIN EN 26789

Description

Handle: Ergonomic multi-component handle, particulary light and compact. Handle sizes proportioned to optimise torque setting. Audible and perceptible click when the pre-set torque has been attained.

Standards: EN ISO 6798, BS EN 26789, ASME B107.14M.

Accuracy: ±6%, traceable to national standards.

Application: For applications where recommended torque settings are important. Use in combination with a Wiha torque interchangeable blade.

Extra: Delivered in practical plastic box, incl. factory calibration certificate.

Features

  • Increases your efficiency: The right torque protects you from material damage and rework.
  • Protects your health: With patented SoftFinish® handle design for work that is easy on the hands and muscles. Recommended by doctors and therapists of the AGR!
  • Increases your process safety: Fixed default torque for repetitive work processes.
  • Application: For controlled screwing of round connectors with a hexagonal attachment according to the specified torque.
  • Extra: Incl. Factory testing protocol.
  • Accuracy: ±6%, traceable to national normal.

Scope of delivery

  • Torque screwdriver TorqueFix® fixed preset torque limitation 0.9 Nm (26048)

More interesting products

(*All information is plus legal VAT)