• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 260P Electrical & precision engineering Slotted screwdriver Blade width: 1.8 mm Blade length: 40 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.99
-6 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha fine screwdriver PicoFinish ® slotted (42386) 1.8 mm x 40 mm

  • ideal for fine and filigree screwing work in precision mechanics, model construction and in hobby areas.

Technical specifications

Product type

Slotted screwdriver

Range of use

Electrical & precision engineering

Blade width

1.8 mm

Size

1.8

Blade length

40 mm

Length

134 mm

Material

Chrome moly vanadium steel

Material properties

matt chrome plating

Weight

0.0117 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2126926 Wiha 260P Electrical & precision engineering Slotted screwdriver Blade width: 1.8 mm Blade length: 40 mm

Description

Makes the handling with extra-long rotating cap allows for an optimal management. Increases Your Efficiency: Schraubendreher-Griffgro outdoor concept for an optimum balance between precision and control. Increases your precision: emotional work and controlled power transfer thanks to slim grip with soft-grip zone. The challenge for fine mechanical screw connections is precise and carefully to work, without damaging the workpiece. The Fine screwdriver PicoFinish ® from Wiha are due to their long, slim handles and quick-twist zone ideal for fine and filigree work in precision mechanics, hobbies and model-making. The ergonomic handle design with soft zone allows convenient working. Sentimental and fast turning is with the easy rotating cap supported. Continue to facilitate the printed screwdriver symbols on the cap to the selection of the correct screwdriver profile. Application: Ideal for fine and filigree screw work in fine mechanics, construction of models and hobbies.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)