• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26801 Electrical & precision engineering Needle nose pliers Straight 145 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Length in inches: 5 1/2"
Product type

Needle nose pliers

Manufacturer part #

26801

Range of use

Electrical & precision engineering

Length

145 mm

Jaw shape

Straight

Jaw tip width

1.2 mm

Material

Tool steel

Material properties

C70

Width

75 mm

Height

17 mm

Dim

(L x W x H) 145 x 75 x 17 mm

Weight

70 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804171 Wiha 26801 Electrical & precision engineering Needle nose pliers Straight 145 mm

Description

To hold small parts as well as for holding and bending wires. Execution: with smooth inner jaws. width at the tip of only 1.2 mm. Head shape: narrow, short head. Material: C70 Special tool steel.

Hints

This text is machine translated.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)