• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26973 Workshop Phillips screwdriver PZ 3 Blade length: 25 mm DIN ISO 8764

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PZ 3

Blade length

25 mm

Length

81 mm

Handle Ø

34 mm

Handle length

56 mm

Blade type

Round

Blade Ø

8 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

DIN standard

DIN ISO 8764

Weight

0.0505 kg

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

Material (details)

High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 25 x 34 mm

Standards

DIN ISO 8764

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778197 Wiha 26973 Workshop Phillips screwdriver PZ 3 Blade length: 25 mm DIN ISO 8764

Description

Short round blade. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha Stubby SoftFinish® handle, multi-component with roll-off protection. Standards: DIN ISO 8764, handle based on DIN 5268 - style K. Application: For working in confined spaces.

Features

  • Useful for working in confined space.
  • Grip: Short, ergonomically Wiha SoftFinish ® multi-component handle with roll protection. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated Wiha ChromTop® blade tip guarantees highest degree of dimensional accuracy
  • Standards: DIN ISO 8764, Handle in accordance with DIN 5268-Shape K.

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?