• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 36072 Workshop Phillips screwdriver PH 1 Blade length: 80 mm DIN ISO 8764

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 1

Blade length

80 mm

Length

191 mm

Handle Ø

30 mm

Handle length

111 mm

Blade type

Round

Blade Ø

4.5 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

DIN standard

DIN ISO 8764

Weight

0.056 kg

Downforce

Phillips

Screwdriver features

Multi-purpose tool grip

Material (details)

High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 80 x 30 mm

Standards

DIN ISO 8764

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778185 Wiha 36072 Workshop Phillips screwdriver PH 1 Blade length: 80 mm DIN ISO 8764

Description

Round blade with lasered mm scale. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN ISO 8764. Application: Particularly suitable for dry applications. Extra: High-contrast millimetre scale permanently lasered on to the blade for depth, inner, outer and step measurements.

Features

  • Application: particularly suitable for dry applications. Permanently lasered onto the blade, high contrast mm scale for determination of depth, inside, outside and setting measurements ranging from 30 to 90 mm Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated Wiha ChromTop® blade tip guarantees highest degree of dimensional accuracy
  • Standards: DIN ISO 8764.

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?