• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 27901 27901 Tapping combo head metric M8 DIN 3126 HSS 1 pc(s)

Product type
Tapping combo head
Thread spec
metric
DIN standard
DIN 3126
Thread size
M8
Material
HSS
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tapping combo head

Thread spec

metric

DIN standard

DIN 3126

Thread size

M8

Material

HSS

Length

51 mm

Tool holder

1/4" (6.3 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1177094 Wiha 27901 27901 Tapping combo head metric M8 DIN 3126 HSS 1 pc(s)

Description

Drive: 1/4" hex shank to DIN 3126 shape C 6.3 · Application: drilling, thread cutting and de-burring · For installation work, repairs and after cutting threads · Can be used in metal and plastic · Extra: 3 applications in a single operation · Particularly suitable for use in cordless screwdrivers.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.