• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 29158 Workshop Phillips screwdriver PZ 1 Blade length: 107 mm DIN ISO 8764

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PZ 1

Blade length

107 mm

Length

187 mm

Handle Ø

30 mm

Handle length

80 mm

Blade type

Hexagonal

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

DIN standard

DIN ISO 8764

Weight

0.09 kg

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

Material (details)

High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 80 x 30 mm

Standards

DIN ISO 8764

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778473 Wiha 29158 Workshop Phillips screwdriver PZ 1 Blade length: 107 mm DIN ISO 8764

Description

One-piece hexagon blade with hexagon head, solid steel cap. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Non-slip Wiha MicroFinish handle with roll-off protection. Standards: DIN ISO 8764. Application: Best suited for turning screws in wet and oily applications.

Features

  • Application: Best suitable for screws in a wet or oily environment.
  • Handle: Non-slip Wiha Micro Finish ® grip with reel-off protection. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated Wiha ChromTop® blade tip guarantees highest degree of dimensional accuracy
  • Standards: DIN ISO 8764. DIN 5265, DIN ISO 2380

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?