

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Slotted screwdriver
Workshop
3 mm
0.5 mm
80 mm
184 mm
23 mm
104 mm
Round
3 mm
Chrome moly vanadium steel
tempered
matt chrome plating
DIN EN 61340-5-1
18.00 mm
2.00 mm
(L x W x H) 184 x 18.00 x 2.00 mm
30.0000
Slot
Multi-purpose tool grip
EN 61340-5-1
Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
(L x Ø) 104 x 23 mm
DIN 5265, DIN ISO 2380
yes
User & Safety Instructions 813100 Wiha 302SF 3,0x80 Workshop Slotted screwdriver Blade width: 3 mm Blade length: 80 mm DIN EN 61340-5-1
€ 10.28*
The necessary accessories are required to use the article as described.