• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 30826 Workshop Comb pliers 180 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Comb pliers

Manufacturer part #

30826

Range of use

Workshop

Length

180 mm

Material

Tool steel

Material properties

C70

quenched and tempered

tempered

Edge hardness

64 HRC

Wire hardness (max.) medium wire

3.4 mm

Wire hardness (max.) hard wire

2.2 mm

Wire hardness piano wire (max.)

1.8 mm

Weight

245 g

Height

5.50 mm

Standards

DIN ISO 5746

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283760 Wiha 30826 Workshop Comb pliers 180 mm

Description

Standards: DIN ISO 5746. Head shape: Extra long cutting edge for flat and round cables. Design: OptiGrip - the newly designed gripping surface with 'triple-point support' ensures optimal hold of the workpiece while working. Cutting edges additionally induction hardened to approx. 64 HRC. The Wiha DynamicJoint® ensures optimal transmission of hand strength to the cutting edges. Material: High quality C 70 tool steel, tempered. Application: General purpose pliers for gripping and holding as well as cutting soft and hard wires and cables.

Features

  • Standards: DIN ISO 5746
  • Head shape: Extra long blades for flat and round cables
  • Design: opti-grip the newly designed grip surface with "three-point support" ensures a perfect grip when working. Blades additionally induction-hardened to approx. 62 HRC. The Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges
  • Material: High-quality tool steel, tempered
  • Application: universal pliers for gripping and holding as well as cutting soft and hard wires and cables.

Hints

This text is machine translated.

What kind of Combo Pliers are you looking for?