• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26714 VDE Kraft comb pliers 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Force combination pliers Professional electric

  • Extra long cutting edge for flat and round cables.
  • 'DynamicJoint' logo featuring an illustration of a rotating joint and a red bar, symbolising mobility and flexibility.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Kraft comb pliers

Manufacturer part #

26714

Range of use

VDE

Length

200 mm

Material

Tool steel

Material properties

C70

quenched and tempered

tempered

Edge hardness

64 HRC

Wire hardness (max.) medium wire

3.8 mm

Wire hardness (max.) hard wire

2.8 mm

Wire hardness piano wire (max.)

2.3 mm

Weight

315 g

Width

100 mm

Height

50 mm

EN standard

EN 60900

Standards

DIN ISO 5746, IEC 60900:2004

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826406 Wiha 26714 VDE Kraft comb pliers 200 mm

Description

Optimised leverage universal pliers for gripping and holding as well as cutting soft to extremely hard wires and cables. The protective insulation lets you work on components carrying voltages up to 1000 V AC.

Features

  • Serrated gripping jaws
  • Particularly powerful leverage means 40% less manual force is required for cutting compared to standard combination pliers.
  • Suitable for cutting of piano wire, since induction-hardened to approx. 64 HRC
  • The Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)