• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AVIT AV06020 Workshop Comb pliers 200 mm DIN ISO 5746

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Total length: 200mm 8"
Product type

Comb pliers

Manufacturer part #

AV06020

Range of use

Workshop

Length

200 mm

Material

Carbon steel

Material properties

high alloyed

polishing

DIN standard

DIN ISO 5746

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 840960 AVIT AV06020 Workshop Comb pliers 200 mm DIN ISO 5746

Description

• For gripping, bending, twisting and cutting metal
• Hardened and tempered jaws for lasting durability
• Soft grip handle for increased comfort

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)