• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 01 06 160 VDE Comb pliers 160 mm DIN EN 60900, DIN ISO 5746

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

VDE combination pliers

  • With gripping zones for flat and round material, suitable for versatile use
  • With cutting edges for soft, hard and piano wire
  • Long cutting edges for thicker cables
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Particularly wear resistant gripping jaws; hardness of the gripping jaws approx. 53 HRC
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Symbol image for Knipex 01 06 160 VDE Comb pliers 160 mm DIN EN 60900, DIN ISO 5746
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Cutting value max.: Ø 10 mm/16 mm²
Product type

Comb pliers

Manufacturer part #

01 06 160

Range of use

VDE

Length

160 mm

Material

Chromium-vanadium electric furnace steel

Material properties

chrome plated

tempered

Edge hardness

64 HRC

Wire hardness (max.) hard wire

2 mm

Wire hardness piano wire (max.)

1.5 mm

DIN standard

DIN EN 60900

DIN ISO 5746

Weight

220 g

Width

55 mm

Height

30 mm

EN standard

EN 60900

Type

01 06 160

Standards

ISO 5746

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 823333 Knipex 01 06 160 VDE Comb pliers 160 mm DIN EN 60900, DIN ISO 5746

User & Safety Instructions

User & Safety Instructions 823333 Knipex 01 06 160 VDE Comb pliers 160 mm DIN EN 60900, DIN ISO 5746

Description

For the most demanding applications. With grip zones for flat and round material for a versatile use With cutting edges for soft and hard wire and piano wire. Long cutting for thicker cables. Induction hardened blades. Blade hardness approx. 64 HRC Especially wear-resistant gripping jaws, Hardness of grip jaws approx. 53 HRC. Chrome-vanadium high speed steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • With a long cutting edge for thicker cables and wear-resistant gripping jaws for the toughest continuous stress
  • hardness of the gripping jaws about 53 HRC
  • from chrome vanadium electric steel, Hardened by oil
  • cutting edges additionally induction hardened chrome Pincer head.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)