
Number
COMBINATION PLIERS
Highlights & Details
- With gripping zones for flat and round material, suitable for versatile use
- With cutting edges for soft and hard wire
- Long cutting edges for thicker cables
- Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC
- Special tool steel, forged, oil-hardened
Technical specifications
- Cutting value max. 16 mm²
- Product type
Comb pliers
- Manufacturer part #
03 02 160
- Range of use
Workshop
- Length
160 mm
- Material
Tool steel
- Material properties
polishing
tempered
- Edge hardness
60 HRC
- Wire hardness (max.) medium wire
3.1 mm
- Wire hardness (max.) hard wire
2 mm
- DIN standard
DIN ISO 5746
- Weight
223 g
- Width
55 mm
- Height
20 mm
- Type
03 02 160
- Standards
DIN ISO 5746
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822029 Knipex 03 02 160 Workshop Comb pliers 160 mm DIN ISO 5746
Datasheet 822029 Knipex 03 02 160 Workshop Comb pliers 160 mm DIN ISO 5746
User & Safety Instructions
User & Safety Instructions 822029 Knipex 03 02 160 Workshop Comb pliers 160 mm DIN ISO 5746
Conformity certificate
Conformity certificate 822029 Knipex 03 02 160 Workshop Comb pliers 160 mm DIN ISO 5746
Description
This text is machine translated.
Features
- With gripping zones for flat and round materials, suitable for versatile use
- With cutting edges for soft and hard wire
- Long cutting edges for thicker cables
- Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC











