
Highlights & Details
Cross-recess PH screwdriver
Technical specifications
- Product type
Phillips screwdriver
- Range of use
Workshop
- Size
PH 3
- Blade length
150 mm
- Length
274 mm
- Handle Ø
41 mm
- Handle length
124 mm
- Blade type
Round
- Blade Ø
8 mm
- Material
Chrome moly vanadium steel
- Material properties
tempered
matt chrome plating
- DIN standard
DIN ISO 8764
- Weight
0.156 kg
- Downforce
Phillips
- Screwdriver features
Multi-purpose tool grip
- Material (details)
Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
- Handle grip dimensions
(L x Ø) 124 x 41 mm
- Standards
ISO 8764
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 857645 Wiha 311SF PH 3x150 00762 Workshop Phillips screwdriver PH 3 Blade length: 150 mm DIN ISO 8764
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 20.48*
What kind of Phillips Keys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























