• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 320N K7 VDE Screwdriver set 7-piece Slot, Phillips

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SoftFinish ® slotted/Phillips screwdriver set, 7-piece

  • Unique Wiha grip size concept with optimal balance between force and control
  • With patented SoftFinish® handle design for hand and muscle-protecting work
  • Recommended by doctors and therapists of the AGR
  • Each tool tested individually at 10,000 V AC and approved for 1,000 V AC

Technical specifications

  • Handle diameter 19 - 36 mm
  • Blade width (details): Slot 0.4 - 1.2 mm
  • Blade length 60 - 150 mm
Product type

Screwdriver set

Range of use

VDE

Downforce

Slot

Phillips

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

insulated

Length

313 mm

DIN standard

DIN EN 60900

Screwdriver features

Multi-purpose tool grip

Weight

650 g

Width

44 mm

Height

237 mm

Dim

(L x W x H) 313 x 44 x 237 mm

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804246 Wiha 320N K7 VDE Screwdriver set 7-piece Slot, Phillips

Description

For work within the range of live parts to 1.000 V AC. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, bronzed. Protective insulation sprayed directly on to the blade. Standards: DIN ISO 2380. IEC 60900:2004.

Scope of delivery

  • 1x screwdriver SoftFinish® electric slotted 2.5 mm x 75 mm (00820)
  • 1x screwdriver SoftFinish® electric slotted 4.0 mm x 100 mm (00823)
  • 1x screwdriver SoftFinish® electric slotted 5.5 mm x 125 mm (00826)
  • 1x screwdriver SoftFinish® electric slotted 6.5 mm x 150 mm (00829)
  • 1x screwdriver SoftFinish® electric Phillips PH1 x 80 mm (00847)
  • 1x screwdriver SoftFinish® electric Phillips PH2 x 100 mm (00848)
  • 1x voltage tester SoftFinish® single-pole, 110 - 250 Volt transparent slotted, with 3.0 mm clip (34745)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.46*

More interesting products

(*All information is plus legal VAT)