

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Slotted screwdriver
VDE
6.5 mm
1.2 mm
150 mm
268 mm
36 mm
118 mm
Round
Chrome moly vanadium steel
tempered
burnished
DIN 7437
DIN 5264
DIN ISO 2380
DIN EN 60900
26.80 mm
3.60 mm
(L x W x H) 268 x 26.80 x 3.60 mm
0.101 kg
Slot
Multi-purpose tool grip
EN 60900
Chromium-vanadium-molybdenum steel, hardened throughout, burnished.
VDE
(L x Ø) 118 x 36 mm
DIN 7437/DIN 5264/DIN ISO 2380/IEC 60900:2004
Straight
TRUE
101 kg/m
268 m
yes
User & Safety Instructions 857785 Wiha 320N VDE Slotted screwdriver Blade width: 6.5 mm Blade length: 150 mm DIN 7437, DIN 5264, DIN ISO 2380, DIN EN 6090
€ 19.98*
The necessary accessories are required to use the article as described.