• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 32400 Workshop Slotted screwdriver Blade width: 10 mm Blade length: 300 mm DIN ISO 2380-2

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat Blade Keys

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

10 mm

Blade thickness

1.6 mm

Blade length

300 mm

Length

424 mm

Handle Ø

30 mm

Handle length

118 mm

Blade type

Round

Blade Ø

5.5 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

DIN standard

DIN ISO 2380-2

Weight

0.215 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Material (details)

Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 118 x 30 mm

Standards

DIN 5265, DIN ISO 2380

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283515 Wiha 32400 Workshop Slotted screwdriver Blade width: 10 mm Blade length: 300 mm DIN ISO 2380-2

Description

Round blade. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN ISO 2380. Application: Particularly suitable for dry applications.

Features

  • Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated Wiha ChromTop ® blade tip guarantees the highest dimensional stability
  • Handle: Ergonomic Wiha SoftFinish ® multi-component handle with roll-off protection
  • Standards: DIN 5265, DIN ISO 2380
  • Application: particularly suitable for dry and general applications.

Hints

This text is machine translated.