• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 32668 Stainless steel 7045ST Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star socket TX 15 50 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Stainless steel

Material properties

vacuum hardened

Downforce

Star socket

Content

1 pc(s)

Shape

C 6.3

Size

TX 15

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778803 Wiha 32668 Stainless steel 7045ST Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star socket TX 15 50 mm

Description

Material: High-quality, non-rusting stainless steel, completely vacuum-hardened. Drive: DIN 3126, ISO 1173, style C 6.3. Application: Ideally suitable for fastening and unfastening of stainless steel screws.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.