• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 334R SW 10,0x200 Workshop Allen wrench Spanner size (metric): 10 mm Blade length: 200 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MagicRing six-sided Wiha cross-grip screwdriver

  • Symbol image for Wiha 334R SW 10,0x200 Workshop Allen wrench Spanner size (metric): 10 mm Blade length: 200 mm
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen wrench

Range of use

Workshop

Spanner size

10 mm

Blade length

200 mm

Length

238 mm

Handle length

38 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

tempered

glossy nickel plating

Weight

0.222 kg

Downforce

Allen

Screwdriver features

T-grip

Content

1 pc(s)

Handle grip dimensions

120 x 38 mm

Spanner size

10.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823985 Wiha 334R SW 10,0x200 Workshop Allen wrench Spanner size (metric): 10 mm Blade length: 200 mm

Description

Ideal for direct and straight screw , during requirement of highest torque . Magic Ring holds screws according to DIN 912, owing to spring steel ring fixed in any position. Blade made of chromium-vanadium steel, hardened throughout, nickel-plated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.