• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 362 Workshop Torx screwdriver Size (screwdriver) T 20 Blade length: 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

160 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORX® 20

  • Round blade

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

T 20

Blade length

100 mm

Length

218 mm

Handle length

118 mm

Blade type

Round

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

matt chrome plating

tempered

Height

1.00 mm

Weight

0.0795 kg

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857700 Wiha 362 Workshop Torx screwdriver Size (screwdriver) T 20 Blade length: 100 mm 1 pc(s)

Description

Features

  • Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated Wiha ChromTop ® blade tip guarantees the highest dimensional stability
  • Handle: Ergonomic Wiha SoftFinish ® multi-component handle with roll-off protection
  • Application: particularly suitable for dry and general applications.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)