• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 36459 TORX Plus Allen key set 8-piece

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORX ® PLUS ® Allen key set 8-piece

  • In the classic holder
  • manganese-phosphated.

Technical specifications

Product type

Allen key set

Downforce

TORX Plus

Size

9 IP

10 IP

15 IP

20 IP

25 IP

27 IP

30 IP

40 IP

Length

215 mm

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Weight

0.122 kg

Width

73 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283637 Wiha 36459 TORX Plus Allen key set 8-piece

Description

Bronzed, 8 pcs. Blade: Chrome-vanadium steel, through-hardened, bronzed. Application: For popular TORX PLUS® screws. Extra: Common key sizes are clearly stored in the Classic holder. Attention: TORX PLUS® keys cannot be used with TORX® screws.

Features

  • Blade made of chromium-vanadium steel, hardened throughout, manganese-phosphated
  • Application: for common TORX ® PLUS ® screws
  • Extra: Common key sizes are kept clearly in the classic holder.

Scope of delivery

  • 9 IP/10 IP/15 IP/20 IP/25 IP/27 IP/30 IP/40 IP.

Hints

Caution: TORX PLUS® key do not fit in torx screws! This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)