• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 36462 TORX BO Allen key set 8-piece

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

TORX Tamper resistant Allen key set 8-piece

  • In the classic holder
  • manganese-phosphated.
  • Black and white graphic of a cog wheel in a circle. Symbolises settings or mechanical processes.

Technical specifications

Product type

Allen key set

Downforce

TORX BO

Size

TR 9

TR 10

TR 15

TR 20

TR 25

TR 27

TR 30

TR 40

Length

106 mm

Material

Chromium-vanadium steel

Material properties

tempered

galvanized

Weight

0.119 kg

Width

102 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283644 Wiha 36462 TORX BO Allen key set 8-piece

Description

Bronzed, 8 pcs. Blade: Chrome-vanadium steel, through-hardened, bronzed. Application: For popular TORX® Tamper Resistant screws (with security pin). Extra: Common key sizes are clearly stored in the Classic holder. Borehole in every blade tip.

Features

  • Blade made of chromium-vanadium steel, hardened throughout, manganese-phosphated
  • Application: For Common Torx Tamper resistant screws (pin in the center profile)
  • Extra: Common key sizes are kept clearly in the classic holder. Hole in each blade tip.

Scope of delivery

  • T9 H/T 10 H/T15 H/ T20 H/ T25 H/ T27 H/ T30 H/ T40 H.

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)