• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 36521 Allen Allen key set 13-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagonal ball head Allen key set customs in ErgoStar holder 13 pcs.

  • Inch Format
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size (inch)

0.05 inch

1/16 inch

5/64 inch

3/32 inch

7/64 inch

1/8 inch

9/64 inch

5/32 inch

3/16 inch

7/32 inch

1/4 inch

5/16 inch

3/8 inch

Show more
Length

275 mm

Material

Chromium-vanadium steel

Material properties

tempered

matt chrome plating

Weight

491 g

Screwdriver features

Ball head handle

Holder

Width

92 mm

Type

"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283648 Wiha 36521 Allen Allen key set 13-piece

Description

From size 1/8" with Magic Ring.

Features

  • Blade made of chromium-vanadium steel, hardened throughout, matt chrome-plated
  • Standards: according to ASME B18.3
  • Application: Inch Bolt from holes to lift out or pushing it in, especially in difficult to access positions
  • Extra: space-saving ErgoStar holder permits through mechanical use the easist removal of every pin spanner without moving the others. Magic-ring made of spring steel (starting from size 3mm) holds all standard screws securely in every position Ball head allows screws to be fastened at an angle of up to 25°.

Scope of delivery

  • 0.05
  • 1/16
  • 5/64
  • 3/32
  • 9/64 7/64 1/8
  • 1/4, 5/16, 5/32 3/16 3/8. 7/32

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)