• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 369RZ SW 1/4" 24307 Allen Allen key 6.35 mm 1/4 inch

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size

6.35 mm

Spanner size (inch)

1/4 inch

Length

215 mm

Material

Chromium-vanadium steel

Material properties

tempered

matt chrome plating

Weight

0.058 kg

Dim

(L x W) 215 mm x 73 mm

Screwdriver features

Ball head handle

Holder

Width

73 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1177052 Wiha 369RZ SW 1/4" 24307 Allen Allen key 6.35 mm 1/4 inch

Description

Application: Inch screws from holes to lift out or pushing it in, especially in difficult to access positions · Extra: Magic Ring ® made of spring steel (starting from size 1/8") holds all standard screws in every position down · ball head allows the screw at an angle of up to 25° · Blade: chromium-vanadium steel, hardened throughout, matt chrome-plated · Standards: according to ASME B18.3.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)