
Number (Package size 5 pc(s))
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Bit set T-bit 50 mm
- Thanks to the color jacket, you can also find it in the dark with UV light
- This text is machine translated.
Technical specifications
- T-bit concept
- Product type
Philips bit
- Drive
1/4" (6.3 mm)
- Length
50 mm
- Material
Molybdenum vanadium steel
- Material properties
tempered
- Downforce
Phillips
- Content
5 pc(s)
- Size
PH 1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2233077 Wiha 41637 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 1 50 mm
Description
Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement.
Application:
Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
This text is machine translated.
Application:
Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
This text is machine translated.
Scope of delivery
- 5-piece in box
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.98*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































