• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 41833 Bit set 31-piece TORX Plus

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

49 He Maxx Tor-Bit, Torx bit

  • Thanks to the color jacket, you can also find it in the dark with UV light.
  • 'Three Bits in Haltern: Red marked 'TY-Bit', yellow 'Y-Bit', blue 'T-Bit'. Different bit types for screw work.'
  • Diagram for Selecting the Correct Bit for Screws. Shows the correct screw position in three steps for identification.
  • Six-pointed star bolt within a circle.

Technical specifications

  • Y-bit concept
Product type

Bit set

Downforce

TORX Plus

Size

T 10

T 15

T 20

T 25

T 30

T 40

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Molybdenum vanadium steel

Material properties

tempered

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233033 Wiha 41833 Bit set 31-piece TORX Plus

Description

Material: High-quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic · geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance · Drive: DIN 3126, ISO 1173, Form E 6.3 · Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent · Application: more times the life and impact of use in comparison with 50 mm standard bits. The ultimate Impact-Bit. Ideal for high-performance hammer drill · Extra: two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size.

Features

  • Material: High-quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic
  • geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance
  • Drive: DIN 3126, ISO 1173, Form E 6.3
  • Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent
  • Application: more times the life and impact of use in comparison with 50 mm standard bits. The ultimate Impact-Bit. Ideal for high-performance hammer drill
  • Extra: two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size.

Scope of delivery

  • 3x Y-bit 25 mm, TORX®: T10, length bit: 25mm
  • 6x Y-bit 25 mm, TORX®: T15, length bit: 25mm
  • 6x Y-bit 25 mm, TORX®: T20, length bit: 25mm
  • 6x Y-bit 25 mm, TORX®: T25, length bit: 25mm
  • 6x Y-bit 25 mm, TORX®: T30, length bit: 25mm
  • 3x Y-bit 25 mm, TORX®: T40, length bit: 25mm
  • 1x Magnetic bit holder (41922), 1/4 mm hexagonal head, 1/4 hexagon socket

Hints

This text is machine translated.

What kind of Bit sets are you looking for?