• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 41826 Bit set 13-piece Phillips, Allen, TORX Plus

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 6
Multiple: 6
Total (€ 30.60 / piece)
€ 30.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

49 He Maxx Tor-Bit, Torx bit

  • Thanks to the color jacket, you can also find it in the dark with UV light.
  • 'Three Bits in Haltern: Red marked 'TY-Bit', yellow 'Y-Bit', blue 'T-Bit'. Different bit types for screw work.'
  • Diagram for Selecting the Correct Bit for Screws. Shows the correct screw position in three steps for identification.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

  • T-bit concept
Product type

Bit set

Downforce

Phillips

Allen

TORX Plus

Size

PH 1

PH 2

PH 3

T 10

T 15

T 20

T 25

T 30

T 40

SW 4

SW 5

SW 6

Show more
Drive

1/4" (6.3 mm)

Length

25 mm

Material

Molybdenum vanadium steel

Material properties

tempered

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233027 Wiha 41826 Bit set 13-piece Phillips, Allen, TORX Plus

Description

Material: High-quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic · geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance · Drive: DIN 3126, ISO 1173, Form E 6.3 · Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent · Application: more times the life and impact of use in comparison with 50 mm standard bits. The ultimate Impact-Bit. Ideal for high-performance hammer drill · Extra: two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size.

Features

  • Material: High-quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic
  • geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance
  • Drive: DIN 3126, ISO 1173, Form E 6.3
  • Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent
  • Application: more times the life and impact of use in comparison with 50 mm standard bits. The ultimate Impact-Bit. Ideal for high-performance hammer drill
  • Extra: two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size.

Scope of delivery

  • 1x T-bit 25 mm, Phillips: PH1, length bit: 25mm
  • 1x T-bit 25 mm, Phillips: Ph2, length bit: 25mm
  • 1x T-bit 25 mm, Phillips: PH3, length bit: 25mm
  • 1x T-bit 25 mm, Pozidriv: PZ2, length bit: 25mm
  • 1x T-Bit 25 mm, TORX®: T15, Length Bit: 25mm
  • 1x T-Bit 25 mm, TORX®: T20, Length Bit: 25mm
  • 1x T-Bit 25 mm, TORX®: T25, Length Bit: 25mm
  • 1x T-Bit 25 mm, TORX®: T30, Length Bit: 25mm
  • 1x T-Bit 25 mm, TORX®: T40, Length Bit: 25mm
  • 1x T-bit 25 mm, hexagon socket: SW4, length bit: 25mm
  • 1x T-bit 25 mm, hexagon socket: SW5, length bit: 25mm
  • 1x T-bit 25 mm, hexagon socket: SW6, length bit: 25mm
  • 1x Magnetic bit holder (41922), 1/4 mm hexagonal head, 1/4 hexagon socket

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)