User & Safety Instructions 3089594 Wiha 46402 Electrician Torque screwdriver 1.2 - 1.2 Nm
Description
The EasyTorque adapter offers a controlled tightening of screws and, at the same time, safety for electrical applications. The torque adapter ensures a process-safe application and thus protects against material damage and rework. Furthermore, the insulated easyTorque adapter provides a secure hold of the 75 mm slimBits and is also compatible with all slimVario products. Thus the handy adapter transforms the slimVario screwdriver with bit holder and slimVario Stubby electric as well as the screwdriver LiftUp electric with bit magazine into a torque tool in no time at all. Achieving the torque is audible through a click signal and visible through the opposite rotation of the yellow ring and the red adapter. The easyTorque adapter is subject to a routine test according to the international standard IEC 60900 and enables a safe working on parts subject to voltages up to 1,000 V AC.
This text is machine translated.
Features
Lower your costs: Expansion of the torque tool for LiftUp electric and slimVario® screwdriver sets.
Increases your efficiency: The right torque protects you from material damage and rework.
Increases your efficiency: 100% compatible with the Wiha slimBit system.
Provides you full protection: Each tool is individually tested at 10,000 V AC and approved for 1,000 V AC.
Application: For controlled screwing when working on conducting parts up to 1,000 V AC, e.g. at circuit breakers.
Torque adapter for 1.2 Nm
Hear and felt triggering signal protects against damage to material and rework
Work safely up to 1,000 V AC
Expandable and compatible with EVF products
Tested to IEC 60900 standard.
Scope of delivery
Torque easyTorque adaptor electric for slimBits and slimVario® holder 1.2 Nm (46402)
Description
The EasyTorque adapter offers a controlled tightening of screws and, at the same time, safety for electrical applications. The torque adapter ensures a process-safe application and thus protects against material damage and rework. Furthermore, the insulated easyTorque adapter provides a secure hold of the 75 mm slimBits and is also compatible with all slimVario products. Thus the handy adapter transforms the slimVario screwdriver with bit holder and slimVario Stubby electric as well as the screwdriver LiftUp electric with bit magazine into a torque tool in no time at all. Achieving the torque is audible through a click signal and visible through the opposite rotation of the yellow ring and the red adapter. The easyTorque adapter is subject to a routine test according to the international standard IEC 60900 and enables a safe working on parts subject to voltages up to 1,000 V AC.
This text is machine translated.
Features
Lower your costs: Expansion of the torque tool for LiftUp electric and slimVario® screwdriver sets.
Increases your efficiency: The right torque protects you from material damage and rework.
Increases your efficiency: 100% compatible with the Wiha slimBit system.
Provides you full protection: Each tool is individually tested at 10,000 V AC and approved for 1,000 V AC.
Application: For controlled screwing when working on conducting parts up to 1,000 V AC, e.g. at circuit breakers.
Torque adapter for 1.2 Nm
Hear and felt triggering signal protects against damage to material and rework
Work safely up to 1,000 V AC
Expandable and compatible with EVF products
Tested to IEC 60900 standard.
Scope of delivery
Torque easyTorque adaptor electric for slimBits and slimVario® holder 1.2 Nm (46402)