• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Allen Allen key set 0.05 inch, 1/16 inch, 5/64 inch, 3/32 inch, 7/64 inch, 1/8 inch, 9/64 inch, 5/32 inch, 3/16 inc

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

13pcs. Hexagonal angled screwdriver set

  • Inch sizes
  • Symbol image for Wiha Allen Allen key set 0.05 inch, 1/16 inch, 5/64 inch, 3/32 inch, 7/64 inch, 1/8 inch, 9/64 inch, 5/32 inch, 3/16 inc
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size (inch)

0.05 inch

1/16 inch

5/64 inch

3/32 inch

7/64 inch

1/8 inch

9/64 inch

5/32 inch

3/16 inch

7/32 inch

1/4 inch

5/16 inch

3/8 inch

Show more
Length

282 mm

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Screwdriver features

Ball head handle

Material (details)

Made from chrome-vanadium steel, thoroughly hardened, manganese-burnished

Type

"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 800115 Wiha Allen Allen key set 0.05 inch, 1/16 inch, 5/64 inch, 3/32 inch, 7/64 inch, 1/8 inch, 9/64 inch, 5/32 inch, 3/16 inc

Description

Scope of delivery

  • Wrench: 1.3 mm (0.05 ")
  • 1.6 mm (1 / 16")
  • 2 mm (5 / 64 ")
  • 2.4 mm (3 / 32")
  • 2.8 mm (7 / 64 ")
  • 3.2 mm (1 / 8 ")
  • 3.6 mm (9 / 64")
  • 4 mm (5 / 32 ")
  • 4.8 mm (3 / 16")
  • 5.6 mm (7 / 32 ")
  • 6.3 mm (1 / 4")
  • 7.9 mm (5 / 16 ") × 10 mm (3 / 8").

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)