• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha ESD Slotted screwdriver Blade length: 60 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

ESD

Size

60 mm

Blade length

60 mm

Length

160 mm

Handle Ø

18 mm

Weight

23 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

EN standard

EN 61340-5-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481772 Wiha ESD Slotted screwdriver Blade length: 60 mm

Description

The challenge when working on electronic components is that they can be damaged even at the lowest voltages. This task can be mastered without any problem with the antistatic fine-screw drivers PicoFinish® ESD. Thanks to their long, slim handles and the quick-turn zone, the fine screwdrivers are ideal for precise and sensitive work on delicate workpieces. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. The dissipative tool conducts electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.

This text is machine translated.

Features

  • Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction
  • Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control
  • Increases your precision: Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone
  • Simplifies the handling: Extra long rotating cap enables an optimal guiding
  • Application: ideal for fine and delicate screwing work on electrostatic sensitive components

More interesting products

(*All information is plus legal VAT)