• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha LiftUp 25 Workshop Screwdriver/magazine attachment 1/4" (6.3 mm) DIN 3126, DIN ISO 1173

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magazine bit holder LiftUp25, magnetic 1/4"

  • 12 bits can be stowed away in the handle body compact
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Screwdriver/magazine attachment

Range of use

Workshop

Drive

1/4" (6.3 mm)

Length

25 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN 3126

DIN ISO 1173

Screwdriver features

Multi-purpose tool grip

incl. bit magazine

Content

1 Set

Material (details)

Chromium-vanadium steel, through-hardened

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1179904 Wiha LiftUp 25 Workshop Screwdriver/magazine attachment 1/4" (6.3 mm) DIN 3126, DIN ISO 1173

Description

Output: DIN 3126, ISO 1173, Form D 6.3 · Application: the alternative to the screwdriver set · 12 Bits compact in the handle body stowed · Bit insert: made from stainless steel, with a strong neodymium magnet · Bits: 25 mm standard bits · Extra: for manual or machine operation · · Handle: Ergonomic Wiha SoftFinish ® multi-component handle with roll-off protection · Blade made of high-quality chromium-vanadium steel, through-hardened.

Features

  • Blade made of high-quality chromium-vanadium steel, through-hardened
  • Handle: Ergonomic Wiha SoftFinish ® multi-component grip with sliding protection
  • Bit insert: made from stainless steel, with a strong neodymium magnet
  • Bits: 25 mm standard bits.

Scope of delivery

  • Bits, L = 25 mm: Cross slot PZ 1/2 (2x)/3
  • Torx T10/15/20 (2x)/25/30/40.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.