• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Sechskant-Steckschlüssel 10x125mm Soft-Finish Socket wrench Spanner size (metric): 10 mm Blade length: 125 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket wrench

Spanner size

10 mm

Blade length

125 mm

Length

243 mm

Blade type

Hexagonal

Weight

0.128 kg

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824793 Wiha Sechskant-Steckschlüssel 10x125mm Soft-Finish Socket wrench Spanner size (metric): 10 mm Blade length: 125 mm

Description

6-sided socket wrench

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)