• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VDE Socket wrench Wera 190 i Spanner size (metric): 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagon head socket wrench VDE screwdriver

  • A black hexagon with white borders on a white background.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Socket wrench

Range of use

VDE

Spanner size

10 mm

Blade length

125 mm

Length

237 mm

Handle Ø

40 mm

Handle length

112 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

DIN standard

DIN ISO 691

DIN EN 60900

Width

150 mm

Height

50 mm

Dim

(L x W x H) 237 x 150 x 50 mm

Weight

100 g

Downforce

Hex head

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Material (details)

10 mm

Handle grip dimensions

112 x 40 mm

Standards

IEC 60900: 2004 · Output side: DIN 475/2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825451 VDE Socket wrench Wera 190 i Spanner size (metric): 10 mm

Description

Wera VDE-socket wrench with mehrkomponentigem Kraftform handle for fast and careful working: hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. Routine test in water bath at 10,000 V for safe working in the admissible voltage of 1000 V. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

This text is machine translated.

Features

  • Handle: Kraftform, with rolling protection, multi-component
  • Blade: bronzed, insulated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)