• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VDE Socket wrench Wera 190 i Spanner size (metric): 9 mm

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagon head socket wrench VDE screwdriver

  • A black hexagon with white borders on a white background.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Socket wrench

Range of use

VDE

Spanner size

9 mm

Blade length

125 mm

Length

230 mm

Handle Ø

37 mm

Handle length

105 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

DIN standard

DIN ISO 691

DIN EN 60900

Width

150 mm

Height

50 mm

Dim

(L x W x H) 230 x 150 x 50 mm

Weight

1000 g

Downforce

Hex head

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Material (details)

9 mm

Handle grip dimensions

105 x 37 mm

Standards

IEC 60900: 2004 · Output side: DIN 475/2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825437 VDE Socket wrench Wera 190 i Spanner size (metric): 9 mm

Description

Wera VDE-socket wrench with mehrkomponentigem Kraftform handle for fast and careful working: hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. Routine test in water bath at 10,000 V for safe working in the admissible voltage of 1000 V. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

This text is machine translated.

Features

  • Handle: Kraftform, with rolling protection, multi-component
  • Blade: bronzed, insulated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)