1/3


Slotted screwdriver
ESD
6.5 mm
1.2 mm
150 mm
268 mm
36 mm
118 mm
Round
6 mm
Chrome moly vanadium steel
tempered
matt chrome plating
DIN EN 61340-5-1
Slot
Multi-purpose tool grip
EN 61340-5-1
Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
(L x Ø) 118 x 36 mm
IEC 61340-5-1 compliant
User & Safety Instructions 815687 Wiha SoftFinish 302ESD ESD Slotted screwdriver Blade width: 6.5 mm Blade length: 150 mm DIN EN 61340-5-1
The necessary accessories are required to use the article as described.