• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 27151 ESD Slotted screwdriver Blade width: 4 mm Blade length: 100 mm DIN EN 61340-5-1

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slot ESD-screwdriver

  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Slotted screwdriver

Range of use

ESD

Blade width

4 mm

Blade thickness

0.8 mm

Blade length

100 mm

Length

211 mm

Handle Ø

23 mm

Handle length

111 mm

Blade type

Round

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

DIN standard

DIN EN 61340-5-1

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

EN standard

EN 61340-5-1

Material (details)

Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Handle grip dimensions

(L x Ø) 111 x 30 mm

Standards

IEC 61340-5-1 compliant

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815683 Wiha 27151 ESD Slotted screwdriver Blade width: 4 mm Blade length: 100 mm DIN EN 61340-5-1

Description

Features

  • Ergonomic Wiha SoftFinish® Multi component handle with roll-off protection. Blades made of high quality Chrome-Vanadium-Molybdenum steel, fully hardened, matt chrome plated
  • Wiha ChromTop®-blade tip
  • Surface resistance 106 - 109 Ohm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)