• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha speedE I electric Electric screwdriver

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 220.00 / piece)
€ 220.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage: 3.6 V
  • Capacity 1.5 Ah
  • Idle speed 215 rpm
  • Protection class: IP44
  • Charging duration: 75 min
Product type

Electric screwdriver

Length

140 mm

Weight

202 g

Downforce

Pozidriv

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249722 Wiha speedE I electric Electric screwdriver

Description

Anyone who carries out many screw connections every day knows exactly how much time it takes and how hard the wrists are put on a permanent load. With the world's first E-screwdriver speedE® I from Wiha, these problems are now a thing of the past! With the speedE® I you screw at least 2 x as fast as with a conventional screwdriver and still have full control over the tightening force thanks to the material protection function. At 0.4 Nm, the electrical support to protect the material switches off automatically and the final, manual screw tightening can be done carefully by hand. Thanks to the award-winning SoftFinish handle shape, the speedE® I significantly reduces the strain on muscles, tendons and joints and is therefore recommended by AGR doctors and physiotherapists. The integrated LED light illuminates the screw and the work piece being worked on precisely. The E-screwdriver is particularly efficient in everyday life thanks to its small compact shape. With the included standard battery type 18500, at least 800 screw connections can be made per charging. In combination with the VDE certified slimBits, the speedE® I electrician offers full protection in their daily work. A variety of different slimBit profiles offers a solution for each screw profile.

Ideal tool for all screwdriving jobs, e.g. socket mounting, work in the control cabinet, industrial maintenance and assembly, maintenance and repair of motor devices, household appliances and white goods, window and door assembly, heating, air conditioning and sanitary installations and repair of bicycle, motorcycle and lawn mowers. Also perfectly suitable in the household for furniture structures, repairs and other screwing tasks in the hobby area.

This text is machine translated.

Features

  • Your health
  • increases your control
  • gives you full protection
  • increases your speed
  • protects your material.

Scope of delivery

  • 1x E-screwdriver handle speedE®
  • 1x bit slimBit electric (34589), Pozidriv PlusMinus: SL/PZ1, length Bit: 75 mm
  • 1x battery charger for battery type 18500 Li-Ion (41915)
  • 1x battery set 18500 Li-Ion (41914).

What kind of Speciality Screwdrivers are you looking for?