• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Star socket Allen key set 13-piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key set

Downforce

Star socket

Size

T 5

T 6

T 7

T 8

T 9

T 10

T 15

T 20

T 25

T 27

T 30

T 40

T 50

Show more
Length

250 cm

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Weight

480 g

Factory colour

Black

Height

100 mm

Width

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176995 Wiha Star socket Allen key set 13-piece

Description

Application: For all TORX Screw Tasks · Extra: space-saving ProStar allows simplest removal of each individual wrench without moving the others · All key from T5 to T50 in a set · Blade: chromium-vanadium steel, hardened throughout, burnished.

Scope of delivery

  • 1x pin wrench TORX® black-anodized T5 x 72 mm
  • 1x pin wrench TORX® black-anodized T6 x 80 mm
  • 1x pin wrench TORX® black-anodized T7 x 88 mm
  • 1x pin wrench TORX® black anodized T8 x 101 mm
  • 1x Allen key TORX® black anodized T9 x 111 mm
  • 1x pin wrench TORX® black-anodized T10 x 121 mm
  • 1x pin wrench TORX® black anodized T15 x 136 mm
  • 1x pin wrench TORX® black anodized T20 x 148 mm
  • 1x pin wrench TORX® black-anodized T25 x 163 mm
  • 1x pin wrench TORX® black-oxidized T27 x 176 mm
  • 1x pin wrench TORX® black-anodized T30 x 191 mm
  • 1x TORX® pin wrench black-oxidized T40 x 210 mm 1x pin spanner TORX® black-oxidized T50 x 232 mm
  • 1x ProStar holder

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)